1SS302A,LF | |
---|---|
DigiKey Part Number | 1SS302ALFTR-ND - Tape & Reel (TR) 1SS302ALFCT-ND - Cut Tape (CT) 1SS302ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS302A,LF |
Description | DIODE ARRAY GP 80V 100MA SC70 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount SC-70, SOT-323 |
EDA/CAD Models | 1SS302A,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.15800 | ¥11.58 |
100 | ¥0.56650 | ¥56.65 |
500 | ¥0.47240 | ¥236.20 |
1,000 | ¥0.32823 | ¥328.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28450 | ¥853.50 |
6,000 | ¥0.26389 | ¥1,583.34 |
9,000 | ¥0.21884 | ¥1,969.56 |
30,000 | ¥0.21498 | ¥6,449.40 |
75,000 | ¥0.19309 | ¥14,481.75 |
150,000 | ¥0.16735 | ¥25,102.50 |