74VHC123AFT | |
---|---|
DigiKey Part Number | 74VHC123AFTTR-ND - Tape & Reel (TR) 74VHC123AFTCT-ND - Cut Tape (CT) 74VHC123AFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC123AFT |
Description | IC MULTIVIBRATOR 9.6NS 16TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 9.6 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC123AFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 9.6 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥3.00100 | ¥30.01 |
25 | ¥2.79880 | ¥69.97 |
100 | ¥2.23920 | ¥223.92 |
250 | ¥2.07940 | ¥519.85 |
500 | ¥1.75958 | ¥879.79 |
1,000 | ¥1.35968 | ¥1,359.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.23968 | ¥3,099.20 |
5,000 | ¥1.15970 | ¥5,798.50 |
12,500 | ¥1.07972 | ¥13,496.50 |
25,000 | ¥1.02374 | ¥25,593.50 |
62,500 | ¥1.02015 | ¥63,759.37 |