BA033FP-E2 | |
---|---|
DigiKey Part Number | BA033FP-E2TR-ND - Tape & Reel (TR) BA033FP-E2CT-ND - Cut Tape (CT) BA033FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA033FP-E2 |
Description | IC REG LINEAR 3.3V 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BA033FP-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥14.10400 | ¥141.04 |
25 | ¥13.30960 | ¥332.74 |
100 | ¥11.33860 | ¥1,133.86 |
250 | ¥10.64680 | ¥2,661.70 |
500 | ¥9.31600 | ¥4,658.00 |
1,000 | ¥7.71894 | ¥7,718.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.18658 | ¥14,373.16 |
6,000 | ¥6.92043 | ¥41,522.58 |
10,000 | ¥6.65425 | ¥66,542.50 |