MC74AC125DG | |
---|---|
DigiKey Part Number | MC74AC125DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74AC125DG |
Description | IC BUFF NON-INVERT 6V 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC125DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.31200 | ¥53.12 |
55 | ¥4.99164 | ¥274.54 |
110 | ¥3.78400 | ¥416.24 |
275 | ¥3.22062 | ¥885.67 |
550 | ¥3.05956 | ¥1,682.76 |
1,045 | ¥2.33488 | ¥2,439.95 |
2,530 | ¥2.17388 | ¥5,499.92 |
5,005 | ¥2.09338 | ¥10,477.37 |