A-HDS15A-KG-TAXB | |
---|---|
DigiKey Part Number | 123-A-HDS15A-KG-TAXB-ND |
Manufacturer | |
Manufacturer Product Number | A-HDS15A-KG-TAXB |
Description | CONN D-SUB HD PLUG 15P R/A SLDR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.57100 | ¥85.71 |
25 | ¥8.22280 | ¥205.57 |
40 | ¥8.04775 | ¥321.91 |
90 | ¥7.69811 | ¥692.83 |
270 | ¥6.99841 | ¥1,889.57 |
450 | ¥6.29856 | ¥2,834.35 |
990 | ¥5.59868 | ¥5,542.69 |
2,430 | ¥5.07383 | ¥12,329.41 |