CD74HC147M96 | |
---|---|
DigiKey Part Number | 296-41223-2-ND - Tape & Reel (TR) 296-41223-1-ND - Cut Tape (CT) 296-41223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC147M96 |
Description | IC PRIORITY ENCOD 1X10:4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 10:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC147M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Priority Encoder | |
Circuit | 1 x 10:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.51400 | ¥45.14 |
25 | ¥4.20960 | ¥105.24 |
100 | ¥3.36800 | ¥336.80 |
250 | ¥3.12764 | ¥781.91 |
500 | ¥2.64648 | ¥1,323.24 |
1,000 | ¥2.04505 | ¥2,045.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.48880 | ¥3,722.00 |