TLC3704CDR | |
---|---|
DigiKey Part Number | 296-31964-2-ND - Tape & Reel (TR) 296-31964-1-ND - Cut Tape (CT) 296-31964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC3704CDR |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3704CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 100µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.08500 | ¥120.85 |
25 | ¥11.47080 | ¥286.77 |
100 | ¥9.42160 | ¥942.16 |
250 | ¥8.80684 | ¥2,201.71 |
500 | ¥7.78274 | ¥3,891.37 |
1,000 | ¥6.14430 | ¥6,144.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.73468 | ¥14,336.70 |
5,000 | ¥5.44794 | ¥27,239.70 |
12,500 | ¥5.24314 | ¥65,539.25 |