09032966850 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 169
Unit Price: ¥64.86000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 268
Unit Price: ¥49.01000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3,332
Unit Price: ¥29.47000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 176
Unit Price: ¥55.91000
Datasheet

Similar


3M
In Stock: 587
Unit Price: ¥71.67000
Datasheet

Similar


Vector Electronics
In Stock: 18
Unit Price: ¥89.65000
Datasheet

09032966850

DigiKey Part Number
1195-1200-ND
Manufacturer
Manufacturer Product Number
09032966850
Description
CONN DIN RCPT 96POS PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09032966850 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole
Termination
Press-Fit
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Thermoplastic, Glass Filled
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.52000¥37.52
10¥34.07100¥340.71
25¥32.26800¥806.70
50¥31.51740¥1,575.87
100¥30.01670¥3,001.67
300¥26.26453¥7,879.36
500¥25.51410¥12,757.05
1,000¥21.76206¥21,762.06
2,500¥20.26127¥50,653.17
Manufacturers Standard Package