09032966852 | |
---|---|
DigiKey Part Number | 1195-1202-ND |
Manufacturer | |
Manufacturer Product Number | 09032966852 |
Description | CONN DIN RCPT 96POS PCB GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032966852 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.58000 | ¥94.58 |
20 | ¥85.13550 | ¥1,702.71 |
40 | ¥80.19950 | ¥3,207.98 |
60 | ¥78.14233 | ¥4,688.54 |
100 | ¥76.08680 | ¥7,608.68 |
260 | ¥67.86100 | ¥17,643.86 |
500 | ¥63.74814 | ¥31,874.07 |
1,000 | ¥56.34512 | ¥56,345.12 |