5650473-5 | |
---|---|
DigiKey Part Number | 5650473-5-ND |
Manufacturer | |
Manufacturer Product Number | 5650473-5 |
Description | CONN DIN PLUG 96POS PCB RA GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5650473-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.39000 | ¥51.39 |
10 | ¥45.02300 | ¥450.23 |
25 | ¥43.84360 | ¥1,096.09 |
50 | ¥42.89960 | ¥2,144.98 |
100 | ¥40.30600 | ¥4,030.60 |
250 | ¥40.07076 | ¥10,017.69 |
500 | ¥37.47792 | ¥18,738.96 |
1,000 | ¥33.47080 | ¥33,470.80 |
2,500 | ¥31.11368 | ¥77,784.20 |