5536412-4 | |
---|---|
DigiKey Part Number | A32846-ND |
Manufacturer | |
Manufacturer Product Number | 5536412-4 |
Description | CONN DIN RCPT 96POS PCB GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5536412-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.92000 | ¥49.92 |
10 | ¥43.73400 | ¥437.34 |
30 | ¥42.58967 | ¥1,277.69 |
60 | ¥41.67433 | ¥2,500.46 |
120 | ¥39.15533 | ¥4,698.64 |
270 | ¥38.92663 | ¥10,510.19 |
510 | ¥36.40790 | ¥18,568.03 |
1,020 | ¥32.51518 | ¥33,165.48 |
2,520 | ¥30.22537 | ¥76,167.93 |