P4SMA400A | |
---|---|
DigiKey Part Number | P4SMA400ABBTR-ND - Tape & Reel (TR) P4SMA400ABBCT-ND - Cut Tape (CT) P4SMA400ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA400A |
Description | TVS DIODE 342VWM 548VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA400A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.04600 | ¥30.46 |
100 | ¥1.94490 | ¥194.49 |
500 | ¥1.46940 | ¥734.70 |
1,000 | ¥1.31570 | ¥1,315.70 |
2,000 | ¥1.18611 | ¥2,372.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.04558 | ¥5,227.90 |
10,000 | ¥0.95859 | ¥9,585.90 |
15,000 | ¥0.91421 | ¥13,713.15 |
25,000 | ¥0.86432 | ¥21,608.00 |
35,000 | ¥0.83476 | ¥29,216.60 |
50,000 | ¥0.80602 | ¥40,301.00 |