650947-5 | |
---|---|
DigiKey Part Number | A1279-ND |
Manufacturer | |
Manufacturer Product Number | 650947-5 |
Description | CONN DIN PLUG 96POS PCB RA GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 650947-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.40000 | ¥56.40 |
10 | ¥49.16900 | ¥491.69 |
30 | ¥47.87400 | ¥1,436.22 |
60 | ¥46.58100 | ¥2,794.86 |
120 | ¥43.73433 | ¥5,248.12 |
270 | ¥43.47548 | ¥11,738.38 |
510 | ¥40.88757 | ¥20,852.66 |
1,020 | ¥36.48824 | ¥37,218.00 |