86093487614755ELF | |
---|---|
DigiKey Part Number | 609-6123-ND |
Manufacturer | |
Manufacturer Product Number | 86093487614755ELF |
Description | CONN DIN HDR 48POS PCB GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86093487614755ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R/2 (1/2 R) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
16 | ¥16.60438 | ¥265.67 |
32 | ¥15.89625 | ¥508.68 |
48 | ¥15.54208 | ¥746.02 |
80 | ¥14.83613 | ¥1,186.89 |
240 | ¥13.42304 | ¥3,221.53 |
448 | ¥12.36326 | ¥5,538.74 |
960 | ¥10.59706 | ¥10,173.18 |
2,400 | ¥9.89059 | ¥23,737.42 |