5680101111F | |
---|---|
DigiKey Part Number | 350-1767-ND |
Manufacturer | |
Manufacturer Product Number | 5680101111F |
Description | LED CBI 3MM QUAD RED RA PC MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Red (x 4) 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 4) | |
Wavelength - Peak | 635nm | |
Configuration | 4 High | |
Current | 10mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.64000 | ¥36.64 |
10 | ¥25.89500 | ¥258.95 |
100 | ¥21.20710 | ¥2,120.71 |
1,000 | ¥16.39868 | ¥16,398.68 |
5,000 | ¥15.41228 | ¥77,061.40 |