CMD11-21SRC/TR8 | |
---|---|
DigiKey Part Number | L62011TR-ND - Tape & Reel (TR) L62011CT-ND - Cut Tape (CT) L62011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD11-21SRC/TR8 |
Description | LED RED CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.7V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMD11-21SRC/TR8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 660nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥4.98100 | ¥49.81 |
100 | ¥3.26260 | ¥326.26 |
1,000 | ¥2.57575 | ¥2,575.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40404 | ¥7,212.12 |
6,000 | ¥2.31818 | ¥13,909.08 |
15,000 | ¥2.28383 | ¥34,257.45 |
30,000 | ¥2.23232 | ¥66,969.60 |