86092325313755ELF | |
---|---|
DigiKey Part Number | 609-5409-ND |
Manufacturer | |
Manufacturer Product Number | 86092325313755ELF |
Description | CONN DIN HDR 32POS PCB RA GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86092325313755ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B/2 (1/2 B) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
16 | ¥12.76625 | ¥204.26 |
32 | ¥12.22500 | ¥391.20 |
48 | ¥11.95208 | ¥573.70 |
80 | ¥11.40850 | ¥912.68 |
240 | ¥10.32246 | ¥2,477.39 |
448 | ¥9.50743 | ¥4,259.33 |
960 | ¥8.14926 | ¥7,823.29 |
2,400 | ¥7.60601 | ¥18,254.42 |