86093968124755V1LF | |
---|---|
DigiKey Part Number | 609-6148-ND |
Manufacturer | |
Manufacturer Product Number | 86093968124755V1LF |
Description | CONN DIN RCPT 96POS PCB GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold, GXT™ Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86093968124755V1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
16 | ¥26.66125 | ¥426.58 |
32 | ¥25.25031 | ¥808.01 |
48 | ¥24.66354 | ¥1,183.85 |
80 | ¥23.48925 | ¥1,879.14 |
240 | ¥20.67742 | ¥4,962.58 |