86093967113H55ELF | |
---|---|
DigiKey Part Number | 609-4953-ND |
Manufacturer | |
Manufacturer Product Number | 86093967113H55ELF |
Description | CONN DIN HDR 96POS PCB RA GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 86093967113H55ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
16 | ¥29.49375 | ¥471.90 |
32 | ¥27.93125 | ¥893.80 |
48 | ¥27.28229 | ¥1,309.55 |
80 | ¥25.98300 | ¥2,078.64 |
240 | ¥22.73567 | ¥5,456.56 |
448 | ¥22.08603 | ¥9,894.54 |
960 | ¥18.83808 | ¥18,084.56 |
2,400 | ¥17.53888 | ¥42,093.31 |