86093968114745V1LF | |
---|---|
DigiKey Part Number | 609-5858-ND |
Manufacturer | |
Manufacturer Product Number | 86093968114745V1LF |
Description | CONN DIN RCPT 96POS PCB GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold, GXT™ Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86093968114745V1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 3 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
16 | ¥22.02250 | ¥352.36 |
32 | ¥20.86063 | ¥667.54 |
48 | ¥20.37563 | ¥978.03 |
80 | ¥19.40488 | ¥1,552.39 |
240 | ¥16.97925 | ¥4,075.02 |
448 | ¥16.49402 | ¥7,389.32 |
960 | ¥14.06844 | ¥13,505.70 |
2,400 | ¥13.09820 | ¥31,435.68 |