8647 | |
---|---|
DigiKey Part Number | 36-8647-ND |
Manufacturer | |
Manufacturer Product Number | 8647 |
Description | VERTICAL GUIDE 90MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 8647 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 3.543" (90.00mm) | |
For Use With/Related Products | Circuit Board |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.14000 | ¥28.14 |
25 | ¥24.74520 | ¥618.63 |
100 | ¥22.49590 | ¥2,249.59 |
250 | ¥19.68404 | ¥4,921.01 |
500 | ¥19.12162 | ¥9,560.81 |
1,000 | ¥16.30958 | ¥16,309.58 |
2,500 | ¥15.18474 | ¥37,961.85 |