29316 | |
---|---|
DigiKey Part Number | 36-29316-ND |
Manufacturer | |
Manufacturer Product Number | 29316 |
Description | MACH SCREW PAN HEAD SLOTTED M3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M3 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3 | |
Head Diameter | 0.213" (5.40mm) | |
Head Height | 0.067" (1.70mm) | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.697" (17.70mm) | |
Material | Steel | |
Plating | Zinc, Clear Chromate |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.87000 | ¥3.87 |
25 | ¥3.25680 | ¥81.42 |
100 | ¥3.18820 | ¥318.82 |
250 | ¥2.99124 | ¥747.81 |
500 | ¥2.66240 | ¥1,331.20 |
1,000 | ¥1.97817 | ¥1,978.17 |
2,500 | ¥1.79830 | ¥4,495.75 |