8646 | |
---|---|
DigiKey Part Number | 36-8646-ND |
Manufacturer | |
Manufacturer Product Number | 8646 |
Description | VERTICAL GUIDE 65MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 8646 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 2.559" (65.00mm) | |
For Use With/Related Products | Circuit Board |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
25 | ¥19.17520 | ¥479.38 |
100 | ¥18.78770 | ¥1,878.77 |
250 | ¥17.86308 | ¥4,465.77 |
500 | ¥16.32234 | ¥8,161.17 |
1,000 | ¥14.96214 | ¥14,962.14 |
2,500 | ¥13.60195 | ¥34,004.88 |