29318 | |
---|---|
DigiKey Part Number | 36-29318-ND |
Manufacturer | |
Manufacturer Product Number | 29318 |
Description | MACH SCREW PAN HEAD SLOTTED M3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M3 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3 | |
Head Diameter | 0.213" (5.40mm) | |
Head Height | 0.067" (1.70mm) | |
Length - Below Head | 0.984" (25.00mm) | |
Length - Overall | 1.051" (26.70mm) | |
Material | Steel | |
Plating | Zinc, Clear Chromate |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.96000 | ¥3.96 |
25 | ¥3.36600 | ¥84.15 |
100 | ¥3.29460 | ¥329.46 |
250 | ¥3.08728 | ¥771.82 |
500 | ¥2.74154 | ¥1,370.77 |
1,000 | ¥2.04411 | ¥2,044.11 |
2,500 | ¥1.85827 | ¥4,645.68 |