8645 | |
---|---|
DigiKey Part Number | 36-8645-ND |
Manufacturer | |
Manufacturer Product Number | 8645 |
Description | VERTICAL GUIDE 50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 8645 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Screw Mount, Latching, 1.969" (50.00mm) | |
For Use With/Related Products | Circuit Board |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
25 | ¥22.47720 | ¥561.93 |
100 | ¥20.43520 | ¥2,043.52 |
250 | ¥17.88076 | ¥4,470.19 |
500 | ¥17.37002 | ¥8,685.01 |
1,000 | ¥14.81558 | ¥14,815.58 |
2,500 | ¥13.79377 | ¥34,484.43 |