VG2-2 | |
---|---|
DigiKey Part Number | 492-1525-ND |
Manufacturer | |
Manufacturer Product Number | VG2-2 |
Description | CARD GUIDE VERT 2X0.076" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | VG2-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Screw Mount, 2.000" (50.80mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.32400 | ¥113.24 |
25 | ¥10.83720 | ¥270.93 |
50 | ¥10.59760 | ¥529.88 |
100 | ¥10.11560 | ¥1,011.56 |
300 | ¥9.15213 | ¥2,745.64 |
500 | ¥8.42946 | ¥4,214.73 |
1,000 | ¥7.22535 | ¥7,225.35 |
2,500 | ¥6.74364 | ¥16,859.10 |