368-220-301 | |
---|---|
DigiKey Part Number | 151-1263-ND |
Manufacturer | |
Manufacturer Product Number | 368-220-301 |
Description | CARD GUIDE, PLASTIC .062, ALONE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 368-220-301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polycarbonate, Screw Mount, 3.312" (84.12mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.48000 | ¥24.48 |
10 | ¥18.35400 | ¥183.54 |
100 | ¥14.27440 | ¥1,427.44 |
1,000 | ¥12.23538 | ¥12,235.38 |
5,000 | ¥10.80792 | ¥54,039.60 |