GSD2004W-E3-08 | |
---|---|
DigiKey Part Number | 112-GSD2004W-E3-08TR-ND - Tape & Reel (TR) 112-GSD2004W-E3-08CT-ND - Cut Tape (CT) 112-GSD2004W-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSD2004W-E3-08 |
Description | DIODE GEN PURP 240V 225MA SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 240 V 225mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 240 V | |
Current - Average Rectified (Io) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.15800 | ¥11.58 |
100 | ¥0.56400 | ¥56.40 |
500 | ¥0.47058 | ¥235.29 |
1,000 | ¥0.32700 | ¥327.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28340 | ¥850.20 |
6,000 | ¥0.26289 | ¥1,577.34 |
9,000 | ¥0.22577 | ¥2,031.93 |