TL3116CD | |
---|---|
DigiKey Part Number | 296-6626-5-ND |
Manufacturer | |
Manufacturer Product Number | TL3116CD |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator General Purpose Complementary, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3116CD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Complementary, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 10V, ±2.5V ~ 5V | |
Voltage - Input Offset (Max) | 3mV @ ±5V | |
Current - Input Bias (Max) | 1.1µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 14.7mA | |
CMRR, PSRR (Typ) | 100dB CMRR | |
Propagation Delay (Max) | 12ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥28.03700 | ¥280.37 |
75 | ¥26.50560 | ¥1,987.92 |
150 | ¥22.97140 | ¥3,445.71 |
300 | ¥21.79343 | ¥6,538.03 |
525 | ¥19.55522 | ¥10,266.49 |
1,050 | ¥16.49244 | ¥17,317.06 |
2,550 | ¥15.66781 | ¥39,952.92 |
5,025 | ¥15.07879 | ¥75,770.92 |