0446164951 | |
---|---|
DigiKey Part Number | 1934-1498-ND |
Manufacturer | |
Manufacturer Product Number | 0446164951 |
Description | 46 ROUND CABLE CORE ASSEMBLY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 220Ohm @ 100MHz ID 0.201" Dia (5.11mm) OD 0.680" W x 0.331" H (17.27mm x 8.41mm) Length 1.420" (36.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 220Ohm @ 100MHz | |
Material | 46 | |
Inner Dimension | 0.201" Dia (5.11mm) | |
Outer Dimension | 0.680" W x 0.331" H (17.27mm x 8.41mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.420" (36.07mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.91000 | ¥12.91 |
10 | ¥11.12600 | ¥111.26 |
25 | ¥8.45480 | ¥211.37 |
50 | ¥8.01000 | ¥400.50 |
100 | ¥7.11970 | ¥711.97 |
294 | ¥6.67449 | ¥1,962.30 |
588 | ¥6.22959 | ¥3,663.00 |
1,176 | ¥6.18014 | ¥7,267.84 |