0446164281 | |
---|---|
DigiKey Part Number | 1934-1497-ND |
Manufacturer | |
Manufacturer Product Number | 0446164281 |
Description | 46 ROUND CABLE CORE ASSEMBLY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 235Ohm @ 100MHz ID 0.260" Dia (6.60mm) OD 0.788" W x 0.385" H (20.02mm x 9.78mm) Length 1.550" (39.37mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 235Ohm @ 100MHz | |
Material | 46 | |
Inner Dimension | 0.260" Dia (6.60mm) | |
Outer Dimension | 0.788" W x 0.385" H (20.02mm x 9.78mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.550" (39.37mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥14.75400 | ¥147.54 |
25 | ¥11.21360 | ¥280.34 |
50 | ¥10.62240 | ¥531.12 |
196 | ¥9.44230 | ¥1,850.69 |
392 | ¥8.85235 | ¥3,470.12 |
588 | ¥8.26214 | ¥4,858.14 |
1,176 | ¥8.19659 | ¥9,639.19 |