0444164281 | |
---|---|
DigiKey Part Number | 1934-1360-ND |
Manufacturer | |
Manufacturer Product Number | 0444164281 |
Description | FERRITE 260OHM HINGED 6.60MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 260Ohm @ 100MHz ID 0.260" Dia (6.60mm) OD 0.788" W x 0.385" H (20.02mm x 9.78mm) Length 1.550" (39.37mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 260Ohm @ 100MHz | |
Material | 44 | |
Inner Dimension | 0.260" Dia (6.60mm) | |
Outer Dimension | 0.788" W x 0.385" H (20.02mm x 9.78mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.550" (39.37mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.32000 | ¥22.32 |
10 | ¥19.24500 | ¥192.45 |
25 | ¥14.62840 | ¥365.71 |
50 | ¥13.85740 | ¥692.87 |
196 | ¥12.31801 | ¥2,414.33 |
392 | ¥11.54814 | ¥4,526.87 |
588 | ¥10.77811 | ¥6,337.53 |
1,176 | ¥10.69263 | ¥12,574.53 |