0431164181 | |
---|---|
DigiKey Part Number | 1934-1379-ND |
Manufacturer | |
Manufacturer Product Number | 0431164181 |
Description | FERRITE 260OHM HINGED 13.06MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 260Ohm @ 100MHz ID 0.514" Dia (13.06mm) OD 1.220" W x 0.600" H (30.99mm x 15.24mm) Length 1.550" (39.37mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 260Ohm @ 100MHz | |
Material | 31 | |
Inner Dimension | 0.514" Dia (13.06mm) | |
Outer Dimension | 1.220" W x 0.600" H (30.99mm x 15.24mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.550" (39.37mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.19000 | ¥38.19 |
10 | ¥32.50700 | ¥325.07 |
25 | ¥24.73280 | ¥618.32 |
50 | ¥24.02820 | ¥1,201.41 |
110 | ¥21.20091 | ¥2,332.10 |
330 | ¥19.78755 | ¥6,529.89 |
550 | ¥19.63044 | ¥10,796.74 |