0431176451 | |
---|---|
DigiKey Part Number | 1934-1264-ND |
Manufacturer | |
Manufacturer Product Number | 0431176451 |
Description | FERRITE 380OHM HINGED 18.34MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 380Ohm @ 100MHz ID 0.722" Dia (18.34mm) OD 1.520" W x 0.755" H (38.61mm x 19.18mm) Length 1.870" (47.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 380Ohm @ 100MHz | |
Material | 31 | |
Inner Dimension | 0.722" Dia (18.34mm) | |
Outer Dimension | 1.520" W x 0.755" H (38.61mm x 19.18mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.870" (47.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.42000 | ¥90.42 |
10 | ¥77.03900 | ¥770.39 |
25 | ¥58.61440 | ¥1,465.36 |
60 | ¥56.94017 | ¥3,416.41 |
120 | ¥50.24192 | ¥6,029.03 |
300 | ¥46.89203 | ¥14,067.61 |
540 | ¥46.52000 | ¥25,120.80 |