AIO-CSM12 | |
---|---|
DigiKey Part Number | AIO-CSM12-ND |
Manufacturer | |
Manufacturer Product Number | AIO-CSM12 |
Description | CABLE GLAND 3-6.5MM M12 POLYAMID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M12x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Panel Nut, Sealing Nut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥14.57100 | ¥145.71 |
25 | ¥13.76000 | ¥344.00 |
50 | ¥13.68660 | ¥684.33 |
100 | ¥12.87210 | ¥1,287.21 |
300 | ¥12.20653 | ¥3,661.96 |
500 | ¥11.91052 | ¥5,955.26 |
1,000 | ¥11.61465 | ¥11,614.65 |
2,500 | ¥11.31872 | ¥28,296.80 |