HFA150066-0A2 | |
---|---|
DigiKey Part Number | 240-2131-ND |
Manufacturer | |
Manufacturer Product Number | HFA150066-0A2 |
Description | FERRITE CORE 274 OHM HINGED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 274Ohm @ 300MHz ID 0.260" Dia (6.60mm) OD 0.715" W x 0.744" H (18.15mm x 18.90mm) Length 1.280" (32.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | HFA150066-0A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 274Ohm @ 300MHz | |
Material | HF | |
Inner Dimension | 0.260" Dia (6.60mm) | |
Outer Dimension | 0.715" W x 0.744" H (18.15mm x 18.90mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.280" (32.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.50000 | ¥37.50 |
10 | ¥31.96700 | ¥319.67 |
25 | ¥24.32120 | ¥608.03 |
50 | ¥23.62720 | ¥1,181.36 |
240 | ¥19.45746 | ¥4,669.79 |
480 | ¥18.06773 | ¥8,672.51 |
1,200 | ¥17.37284 | ¥20,847.41 |