28A2738-0A0 | |
---|---|
DigiKey Part Number | 240-2602-ND |
Manufacturer | |
Manufacturer Product Number | 28A2738-0A0 |
Description | FERRITE CORE 233 OHM HINGED 8MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 233Ohm @ 100MHz ID 0.315" Dia (8.00mm) OD 0.630" Dia (16.00mm) Length 1.102" (28.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28A2738-0A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 233Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.315" Dia (8.00mm) | |
Outer Dimension | 0.630" Dia (16.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.102" (28.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.33000 | ¥39.33 |
10 | ¥33.51000 | ¥335.10 |
25 | ¥25.49680 | ¥637.42 |
50 | ¥24.76760 | ¥1,238.38 |
100 | ¥21.85440 | ¥2,185.44 |
350 | ¥20.39706 | ¥7,138.97 |
700 | ¥18.94023 | ¥13,258.16 |
1,050 | ¥18.21170 | ¥19,122.28 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/200/287/28A2738-0A2_tmb.jpg)