28A2738-0A2 | |
---|---|
DigiKey Part Number | 240-2603-ND |
Manufacturer | |
Manufacturer Product Number | 28A2738-0A2 |
Description | FERRITE CORE 233 OHM HINGED 9MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 233Ohm @ 100MHz ID 0.354" Dia (9.00mm) OD 0.709" W x 0.776" H (18.00mm x 19.70mm) Length 1.382" (35.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28A2738-0A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 233Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.354" Dia (9.00mm) | |
Outer Dimension | 0.709" W x 0.776" H (18.00mm x 19.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.382" (35.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.11000 | ¥40.11 |
10 | ¥34.16400 | ¥341.64 |
25 | ¥25.99880 | ¥649.97 |
50 | ¥25.25420 | ¥1,262.71 |
100 | ¥22.28340 | ¥2,228.34 |
350 | ¥20.79791 | ¥7,279.27 |
700 | ¥19.31231 | ¥13,518.62 |
1,050 | ¥18.56947 | ¥19,497.94 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/200/150/28A2738-0A0_tmb.jpg)