28A2736-0A2 | |
---|---|
DigiKey Part Number | 240-2124-ND |
Manufacturer | |
Manufacturer Product Number | 28A2736-0A2 |
Description | FERRITE CORE 220 OHM HINGED 9MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 220Ohm @ 100MHz ID 0.354" Dia (9.00mm) OD 0.709" W x 0.776" H (18.00mm x 19.70mm) Length 1.382" (35.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28A2736-0A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 220Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.354" Dia (9.00mm) | |
Outer Dimension | 0.709" W x 0.776" H (18.00mm x 19.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.382" (35.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.26000 | ¥15.26 |
10 | ¥13.17600 | ¥131.76 |
25 | ¥10.01360 | ¥250.34 |
40 | ¥9.48700 | ¥379.48 |
80 | ¥8.43313 | ¥674.65 |
350 | ¥7.90634 | ¥2,767.22 |
700 | ¥7.37943 | ¥5,165.60 |
1,050 | ¥6.77319 | ¥7,111.85 |
4,900 | ¥6.58872 | ¥32,284.73 |