28A2809-0A2 | |
---|---|
DigiKey Part Number | 240-2604-ND |
Manufacturer | |
Manufacturer Product Number | 28A2809-0A2 |
Description | FERRITE CORE 220 OHM HINGED 9MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 220Ohm @ 100MHz ID 0.354" Dia (9.00mm) OD 0.776" Dia (19.70mm) Length 1.388" (35.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28A2809-0A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 220Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.354" Dia (9.00mm) | |
Outer Dimension | 0.776" Dia (19.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.388" (35.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.79000 | ¥17.79 |
10 | ¥15.36300 | ¥153.63 |
25 | ¥11.67680 | ¥291.92 |
50 | ¥11.06140 | ¥553.07 |
100 | ¥10.81890 | ¥1,081.89 |