HFA187102-0A2 | |
---|---|
DigiKey Part Number | 240-2133-ND |
Manufacturer | |
Manufacturer Product Number | HFA187102-0A2 |
Description | FERRITE CORE 220 OHM HINGED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 220Ohm @ 300MHz ID 0.394" Dia (10.00mm) OD 0.901" W x 0.860" H (22.88mm x 21.84mm) Length 1.290" (32.77mm) |
Datasheet | Datasheet |
EDA/CAD Models | HFA187102-0A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 220Ohm @ 300MHz | |
Material | HF | |
Inner Dimension | 0.394" Dia (10.00mm) | |
Outer Dimension | 0.901" W x 0.860" H (22.88mm x 21.84mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.290" (32.77mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.84000 | ¥50.84 |
10 | ¥43.32000 | ¥433.20 |
25 | ¥32.96080 | ¥824.02 |
50 | ¥32.02080 | ¥1,601.04 |
216 | ¥28.25329 | ¥6,102.71 |
432 | ¥26.36965 | ¥11,391.69 |
648 | ¥24.48616 | ¥15,867.03 |
1,080 | ¥23.54436 | ¥25,427.91 |