LCFE080602A750TG | |
---|---|
DigiKey Part Number | F10189TR-ND - Tape & Reel (TR) F10189CT-ND - Cut Tape (CT) F10189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCFE080602A750TG |
Description | CMC 100MA 2LN 75 OHM SMD ESD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 75 Ohms @ 100 MHz 100mA DCR 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | LCFE080602A750TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 75 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 6Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.034" L x 0.026" W (0.87mm x 0.67mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 0302 (0806 Metric), 6 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥12.43700 | ¥124.37 |
25 | ¥11.46320 | ¥286.58 |
50 | ¥10.24400 | ¥512.20 |
100 | ¥8.53610 | ¥853.61 |
250 | ¥8.29244 | ¥2,073.11 |
500 | ¥7.80446 | ¥3,902.23 |
1,000 | ¥7.31674 | ¥7,316.74 |
2,500 | ¥7.07288 | ¥17,682.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥6.48753 | ¥64,875.30 |