ST12S010VBAR1800 | |
---|---|
DigiKey Part Number | 670-3034-2-ND - Tape & Reel (TR) 670-3034-1-ND - Cut Tape (CT) 670-3034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST12S010VBAR1800 |
Description | PUSH-PUSH TYPE MICROSD MEMORY CA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Right | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.055" (1.40mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.31200 | ¥213.12 |
25 | ¥20.18880 | ¥504.72 |
50 | ¥19.71920 | ¥985.96 |
100 | ¥18.78010 | ¥1,878.01 |
250 | ¥16.43280 | ¥4,108.20 |
500 | ¥15.96322 | ¥7,981.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥13.14621 | ¥23,663.18 |
3,600 | ¥12.67672 | ¥45,636.19 |
5,400 | ¥12.20721 | ¥65,918.93 |