25035 | |
---|---|
DigiKey Part Number | 36-25035-ND |
Manufacturer | |
Manufacturer Product Number | 25035 |
Description | 30MM M3 THREAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Cheese Head Bolt Hex Drive Titanium |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.224" (5.70mm) | |
Head Height | 0.115" (2.92mm) | |
Length - Below Head | 1.181" (30.00mm) | |
Length - Overall | 1.296" (32.93mm) | |
Material | Titanium | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥25.13800 | ¥251.38 |
100 | ¥20.95040 | ¥2,095.04 |
1,000 | ¥15.18904 | ¥15,189.04 |
5,000 | ¥13.61776 | ¥68,088.80 |
10,000 | ¥12.96436 | ¥129,643.60 |