RM6X8MM 2701 | |
---|---|
DigiKey Part Number | 335-1145-ND |
Manufacturer | |
Manufacturer Product Number | RM6X8MM 2701 |
Description | MACH SCREW PAN HEAD PHILLIPS M6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M6 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | M6 | |
Head Diameter | 0.495" (12.58mm) | |
Head Height | 0.181" (4.60mm) | |
Length - Below Head | 0.315" (8.00mm) | |
Length - Overall | 0.496" (12.60mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.43000 | ¥11.43 |
5 | ¥9.54800 | ¥47.74 |
10 | ¥8.59000 | ¥85.90 |
25 | ¥7.63920 | ¥190.98 |
50 | ¥6.87400 | ¥343.70 |
100 | ¥6.68240 | ¥668.24 |
250 | ¥6.49176 | ¥1,622.94 |
500 | ¥6.30080 | ¥3,150.40 |
1,000 | ¥5.72796 | ¥5,727.96 |