RM4X10MM 2701 | |
---|---|
DigiKey Part Number | 335-1158-ND |
Manufacturer | |
Manufacturer Product Number | RM4X10MM 2701 |
Description | MACH SCREW PAN PHILLIPS M4X0.7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | M4x0.7 | |
Head Diameter | 0.342" (8.69mm) | |
Head Height | 0.120" (3.05mm) | |
Length - Below Head | 0.394" (10.00mm) | |
Length - Overall | 0.514" (13.06mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.51000 | ¥6.51 |
5 | ¥5.59200 | ¥27.96 |
10 | ¥4.66000 | ¥46.60 |
25 | ¥4.38240 | ¥109.56 |
50 | ¥4.19580 | ¥209.79 |
100 | ¥3.72980 | ¥372.98 |
250 | ¥3.54344 | ¥885.86 |
500 | ¥3.35684 | ¥1,678.42 |
1,000 | ¥3.17036 | ¥3,170.36 |