29346 | |
---|---|
DigiKey Part Number | 36-29346-ND |
Manufacturer | |
Manufacturer Product Number | 29346 |
Description | MACH SCREW PAN HEAD SLOTTED M3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M3 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3 | |
Head Diameter | 0.213" (5.40mm) | |
Head Height | 0.067" (1.70mm) | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.697" (17.70mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
25 | ¥1.71040 | ¥42.76 |
100 | ¥1.46730 | ¥146.73 |
250 | ¥1.34828 | ¥337.07 |
500 | ¥1.17486 | ¥587.43 |
1,000 | ¥0.96132 | ¥961.32 |
2,500 | ¥0.88120 | ¥2,203.00 |
5,000 | ¥0.85451 | ¥4,272.55 |