29344 | |
---|---|
DigiKey Part Number | 36-29344-ND |
Manufacturer | |
Manufacturer Product Number | 29344 |
Description | MACH SCREW PAN HEAD SLOTTED M3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M3 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3 | |
Head Diameter | 0.213" (5.40mm) | |
Head Height | 0.067" (1.70mm) | |
Length - Below Head | 0.472" (11.99mm) | |
Length - Overall | 0.539" (13.70mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
25 | ¥1.48280 | ¥37.07 |
100 | ¥1.45030 | ¥145.03 |
250 | ¥1.33740 | ¥334.35 |
500 | ¥1.14936 | ¥574.68 |
1,000 | ¥0.82972 | ¥829.72 |
2,500 | ¥0.69370 | ¥1,734.25 |
5,000 | ¥0.65565 | ¥3,278.25 |