R30-6700494 | |
---|---|
DigiKey Part Number | 952-1527-ND |
Manufacturer | |
Manufacturer Product Number | R30-6700494 |
Description | ROUND SPACER M3 NYLON 4MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Nylon 0.157" (4.00mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.157" (4.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
5 | ¥4.20000 | ¥21.00 |
10 | ¥3.50300 | ¥35.03 |
25 | ¥3.28840 | ¥82.21 |
50 | ¥3.14880 | ¥157.44 |
100 | ¥2.79950 | ¥279.95 |
250 | ¥2.65920 | ¥664.80 |
500 | ¥2.51926 | ¥1,259.63 |
1,000 | ¥2.37924 | ¥2,379.24 |