R30-6700394 | |
---|---|
DigiKey Part Number | 952-1526-ND |
Manufacturer | |
Manufacturer Product Number | R30-6700394 |
Description | ROUND SPACER M3 NYLON 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Nylon 0.118" (3.00mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | White | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
5 | ¥2.21000 | ¥11.05 |
10 | ¥1.84500 | ¥18.45 |
25 | ¥1.73440 | ¥43.36 |
50 | ¥1.66120 | ¥83.06 |
100 | ¥1.47670 | ¥147.67 |
250 | ¥1.40304 | ¥350.76 |
500 | ¥1.32908 | ¥664.54 |
1,000 | ¥1.25529 | ¥1,255.29 |